Part Details for TP8511HB-N01 by Topro Technology Inc
Overview of TP8511HB-N01 by Topro Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for TP8511HB-N01
TP8511HB-N01 CAD Models
TP8511HB-N01 Part Data Attributes
|
TP8511HB-N01
Topro Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP8511HB-N01
Topro Technology Inc
Microcontroller, 8-Bit, MROM, 6MHz, CMOS, PDIP40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOPRO TECHNOLOGY INC | |
Package Description | DIP, DIP40(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 6 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |