Part Details for TP65H150G4LSG by Transphorm Inc
Overview of TP65H150G4LSG by Transphorm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP65H150G4LSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1707-TP65H150G4LSGCT-ND
|
DigiKey | GAN FET N-CH 650V PQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tray |
2724 In Stock |
|
$2.2500 / $5.0600 | Buy Now |
DISTI #
227-TP65H150G4LSG
|
Mouser Electronics | GaN FETs GAN FET 650V 13A TO220 RoHS: Compliant | 2077 |
|
$2.4300 / $4.9300 | Buy Now |