Part Details for TP5KP60A by Littelfuse Inc
Overview of TP5KP60A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP5KP60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6944
|
Newark | Tvs Axial Hi-Power 5Kw Aeq101 Tr/ Tr |Littelfuse TP5KP60A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
F7679CT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1479 In Stock |
|
$1.3125 / $2.8400 | Buy Now |
DISTI #
576-TP5KP60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant | 0 |
|
$1.3100 / $2.8400 | Order Now |
DISTI #
TP5KP60A
|
TTI | ESD Protection Diodes / TVS Diodes 60V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7500 / $1.9300 | Buy Now |
Part Details for TP5KP60A
TP5KP60A CAD Models
TP5KP60A Part Data Attributes
|
TP5KP60A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5KP60A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TP5KP60A
This table gives cross-reference parts and alternative options found for TP5KP60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5KP60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP60CA-5AE3 | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | TP5KP60A vs 5KP60CA-5AE3 |
5KP58CA | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | TP5KP60A vs 5KP58CA |
5KP58CA | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | TP5KP60A vs 5KP58CA |
5KP60CATR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | TP5KP60A vs 5KP60CATR |
5KP58CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | TP5KP60A vs 5KP58CA-T |
5KP58CA-T | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | TP5KP60A vs 5KP58CA-T |
5KP58CA-13 | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | TP5KP60A vs 5KP58CA-13 |
5KP60CAE3 | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | TP5KP60A vs 5KP60CAE3 |
5KP60CA | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | TP5KP60A vs 5KP60CA |
5KP58CA-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | TP5KP60A vs 5KP58CA-2 |