Part Details for TP5KP33A by Littelfuse Inc
Overview of TP5KP33A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP5KP33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6926
|
Newark | Tvs Axial Hi-Power 5Kw Aeq101 Tr/ Tr |Littelfuse TP5KP33A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
F7623CT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC P600 Min Qty: 800 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
1600 In Stock |
|
$1.2500 / $1.7136 | Buy Now |
DISTI #
576-TP5KP33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
V79:2366_23470209
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 327 |
|
$1.1570 | Buy Now |
DISTI #
33139986
|
Verical | TVS Diode Single Uni-Dir 33V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 1625 | Americas - 327 |
|
$1.1570 | Buy Now |
|
Bristol Electronics | 705 |
|
RFQ | ||
DISTI #
TP5KP33A
|
TTI | ESD Suppressors / TVS Diodes 33V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.8100 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 33V P600 THT T&R | 0 |
|
$2.9971 / $3.2968 | RFQ |
|
Sense Electronic Company Limited | DIP | 745 |
|
RFQ |
Part Details for TP5KP33A
TP5KP33A CAD Models
TP5KP33A Part Data Attributes:
|
TP5KP33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5KP33A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TP5KP33A
This table gives cross-reference parts and alternative options found for TP5KP33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5KP33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP33-H | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP33A vs 5KP33-H |
5KP33A | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | TP5KP33A vs 5KP33A |
5KP33A | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP33A vs 5KP33A |
5KP33A-HRA | Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | TP5KP33A vs 5KP33A-HRA |