Part Details for TP5322K1 by Supertex Inc
Overview of TP5322K1 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP5322K1
TP5322K1 CAD Models
TP5322K1 Part Data Attributes
|
TP5322K1
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TP5322K1
Supertex Inc
Small Signal Field-Effect Transistor, 0.12A I(D), 220V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 220 V | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TP5322K1
This table gives cross-reference parts and alternative options found for TP5322K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5322K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0604N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | TP5322K1 vs TP0604N3-GP003 |
RJP020N06T100 | Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MPT3, 3 PIN | ROHM Semiconductor | TP5322K1 vs RJP020N06T100 |
RQK0604IGDQATL-E | 2000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-59A, MPAK-3 | Renesas Electronics Corporation | TP5322K1 vs RQK0604IGDQATL-E |
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Samsung Semiconductor | TP5322K1 vs 2N7002 |
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | TP5322K1 vs 2N7002 |
2SK163 | Small Signal Field-Effect Transistor, 0.03A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-92, | NEC Electronics America Inc | TP5322K1 vs 2SK163 |
2SK1839-TL | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | SANYO Semiconductor Co Ltd | TP5322K1 vs 2SK1839-TL |
2SK303TB | Small Signal Field-Effect Transistor, 0.02A I(D), 30V, 1-Element, N-Channel, Silicon, Junction FET, CP, 3 PIN | SANYO Electric Co Ltd | TP5322K1 vs 2SK303TB |
2SK105J | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-92, | NEC Electronics America Inc | TP5322K1 vs 2SK105J |
TP0604N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | TP5322K1 vs TP0604N3-GP002 |