Part Details for TP5.0SMDJ78CA by Littelfuse Inc
Overview of TP5.0SMDJ78CA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP5.0SMDJ78CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-TP5.0SMDJ78CACT-ND
|
DigiKey | TVS 5KW AECQ-101 TR13 ROHS Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.9737 / $4.0500 | Buy Now |
DISTI #
576-TP5.0SMDJ78CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 78V BI DO214AB (SMC) AEC-Q101 SMT | 0 |
|
$3.9545 / $4.3499 | RFQ |