Part Details for TP5.0SMDJ130CA by Littelfuse Inc
Overview of TP5.0SMDJ130CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP5.0SMDJ130CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3201
|
Newark | Tvs 5Kw Aec-Q-101 Tr13 Rohs/Tr |Littelfuse TP5.0SMDJ130CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.3600 | Buy Now |
DISTI #
18-TP5.0SMDJ130CACT-ND
|
DigiKey | TVS 5KW AECQ-101 TR13 ROHS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2412 In Stock |
|
$1.9796 / $4.0500 | Buy Now |
DISTI #
576-TP5.0SMDJ130CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS RoHS: Compliant | 5502 |
|
$2.0200 / $4.0500 | Buy Now |
DISTI #
TP5.0SMDJ130CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 130V BI DO214AB (SMC) AEC-Q101 SMT | 0 |
|
$3.5261 / $3.8787 | RFQ |
Part Details for TP5.0SMDJ130CA
TP5.0SMDJ130CA CAD Models
TP5.0SMDJ130CA Part Data Attributes
|
TP5.0SMDJ130CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5.0SMDJ130CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-4, UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |