There are no models available for this part yet.
Overview of TP42MW03000 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TP42MW03000 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TP42MW03000-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7082 | Buy Now | |
DISTI #
642-TP42MW03000
|
Mouser Electronics | Pushbutton Switches DPDT 0.4VA 20VAC/DC On-Mom RoHS: Compliant | 0 |
|
$10.5100 / $11.3900 | Order Now | |
DISTI #
75003206
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP42MW03000 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4900 | RFQ | |
Onlinecomponents.com | Switch Push Button ON Mom DPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Thru-Hole RoHS: Compliant | 0 |
|
$6.2200 / $17.0000 | Buy Now | ||
Master Electronics | Switch Push Button ON Mom DPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Thru-Hole RoHS: Compliant | 0 |
|
$6.2200 / $17.0000 | Buy Now |
CAD Models for TP42MW03000 by APEM Inc
Part Data Attributes for TP42MW03000 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
STANDARD PLUNGER
|
Body Breadth
|
8.1 mm
|
Body Length or Diameter
|
9.1 mm
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
60000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BULK
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
WIRE
|
Related Parts for TP42MW03000
-
TP42P003000Pushbutton Switches
-
TP5KP20ATransient Suppressors
-
TMOV20RP550EL2B7Non-linear Resistors
-
TLZ3V9-GS08Zener Diodes
-
TMS320F28026PTTMicrocontrollers
-
TLV70225DSETLinear Regulator ICs
-
TMCGD6ST2540CSnap Acting/Limit Switches
-
TNY268GNSwitching Regulator or Controllers
-
TN2-L2-24VPower/Signal Relays