Part Details for TP403212-1 by DB Unlimited
Overview of TP403212-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP403212-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP403212-1-ND
|
DigiKey | BUZZER PIEZO 12V 40MM TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
301 In Stock |
|
$1.6150 / $2.8300 | Buy Now |
DISTI #
497-TP403212-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 271 |
|
$1.5600 / $2.8300 | Buy Now |
DISTI #
V36:1790_17076081
|
Arrow Electronics | Audio Transducer Piezo 1V 30V 15mA 12V 105dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 750 |
|
$1.4732 / $3.5100 | Buy Now |
DISTI #
V99:2348_17076081
|
Arrow Electronics | Audio Transducer Piezo 1V 30V 15mA 12V 105dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 200 |
|
$2.2400 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 163 Package Multiple: 163 | 0 |
|
$1.7600 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | In Stock |
|
$1.6000 / $3.0700 | Buy Now |
Part Details for TP403212-1
TP403212-1 CAD Models
TP403212-1 Part Data Attributes:
|
TP403212-1
DB Unlimited
Buy Now
|
Compare Parts:
TP403212-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |