Part Details for TP4 by Fluke Corporation
Overview of TP4 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2785
|
Newark | Slim-Reach Test Probes, Test Probe Type:-, Test Probe Functions:-, Accuracy:-, For Use With:Iec Electrical Wall Outlets, Product Range:-, Accessory Type:Slim Reach Test Probe, Body Material:4Mm Dia. Stainless Steel Probe Tips Rohs Compliant: Yes |Fluke TP4 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 | Buy Now |
DISTI #
TP4-ND
|
DigiKey | TEST PROBE SLIM REACH Min Qty: 6 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9900 | Buy Now |
DISTI #
676-TP4
|
Mouser Electronics | Test Probes TEST PROBES, SLIM-REACH, 4MM DIAMETER RoHS: Compliant | 6 |
|
$28.4900 | Buy Now |
|
Onlinecomponents.com | Slim Reach Test Probes 4Mm RoHS: Compliant |
3 In Stock |
|
$27.5900 / $29.9900 | Buy Now |
|
NAC | TEST PROBES SLIM-REACH 4MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Slim Reach Test Probes 4Mm RoHS: Compliant |
3 In Stock |
|
$27.5900 / $29.9900 | Buy Now |
DISTI #
16984.3
|
TestEquity LLC | Fluke TP4 Test Probes, CAT II 1000V, 10A, 4mm Dia, Red/Black | 4 |
|
$29.9900 | Buy Now |
Part Details for TP4
TP4 CAD Models
TP4 Part Data Attributes
|
TP4
Fluke Corporation
Buy Now
|
Compare Parts:
TP4
Fluke Corporation
|
Samacsys Manufacturer | Fluke |