Part Details for TP4.2S-SMA-MM-78 by Radiall
Overview of TP4.2S-SMA-MM-78 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for TP4.2S-SMA-MM-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP4.2S-SMA-MM-78
|
Avnet Americas | Cable Assembly Coaxial 2m SMA to SMA Plug to Plug - Bulk (Alt: TP4.2S-SMA-MM-78) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$150.3180 / $244.8000 | Buy Now |
DISTI #
501-TP4.2S-SMA-MM-78
|
Mouser Electronics | RF Test Cables SMA M TO SMA M 78 IN TESTPRO 4.2S | 0 |
|
$182.6700 / $206.0200 | Order Now |
DISTI #
TP4.2S-SMA-MM78
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$143.3000 / $172.1500 | Buy Now |