Part Details for TP4-3/4A by Essentra Components
Overview of TP4-3/4A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP4-3/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-TP4-3/4A
|
Mouser Electronics | Conduit Fittings & Accessories PACKAGING TUBE PLUG:LDPE WHITE RoHS: Compliant | 0 |
|
$0.3620 / $0.7800 | Order Now |
DISTI #
74521973
|
RS | Tube End Plug, Tube Diameter (120.7mm) 4.75", Without Finger Grip, White | Essentra Components TP4-3/4A RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks | 0 |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | Tube End Plug - Compatible Tube Diameter 120.7 mm (4.750 in) - Packaging Tube Plugs - Without Finger Grips - White RoHS: Compliant | 0 |
|
$0.3535 / $0.4588 | Buy Now |