TP3D226M035C0260AS
Vishay Intertechnologies
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TP3D226M035C0260AS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TP3D226M035C0260AS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TP3D226M035C0260AS
Avnet Americas Cap Tant Solid 22uF 35V D CASE 20% 7343-31 T/R - Tape and Reel (Alt: TP3D226M035C0260AS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74-TP3D226M035C0260A
Mouser Electronics Tantalum Capacitors - Solid SMD 0
  • 500 $741.4400
$741.4400 Order Now

CAD Models for TP3D226M035C0260AS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TP3D226M035C0260AS by Vishay Intertechnologies

TP3D226M035C0260AS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
260 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0077 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
304 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TP3D226M035C0260AS
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TP3D226M035C0260AS

This table gives cross-reference parts and alternative options found for TP3D226M035C0260AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3D226M035C0260AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3D226M035E0275 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TP3D226M035C0260AS vs TR3D226M035E0275
T495D226M035ATE200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D226M035C0260AS vs T495D226M035ATE200
TR3D226M035C0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TP3D226M035C0260AS vs TR3D226M035C0200
TR3D226M035E0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TP3D226M035C0260AS vs TR3D226M035E0200
T491D226M035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D226M035C0260AS vs T491D226M035AT
TP3D226M035C0600AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TP3D226M035C0260AS vs TP3D226M035C0600AS
T495D226M035AHE125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D226M035C0260AS vs T495D226M035AHE125
T494D226M035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation TP3D226M035C0260AS vs T494D226M035AT
TR3D226M035E0250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TP3D226M035C0260AS vs TR3D226M035E0250
T495D226M035AGE300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D226M035C0260AS vs T495D226M035AGE300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3D226M035C0260AS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3D226M035C0260AS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TP3D226M035C0260AS would you like to use for your alert(s)?
  • Please alert me when TP3D226M035C0260AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP3D226M035C0260AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3D226M035C0260AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP3D226M035C0260AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3D226M035C0260AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3D226M035C0260AS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: