-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5176
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Aec-Q200 Tp3 Series, 22 F, 20%, 10 V Rohs Compliant: Yes |Vishay TP3B226M010C1900AS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1483 |
|
$0.3610 / $0.7880 | Buy Now |
DISTI #
96X5000
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Aec-Q200 Tp3 Series, 22 F, 20%, 10 V |Vishay TP3B226M010C1900AS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74-TP3B226M010C1900A
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10volts 20% B cs ESR 1.9 Molded RoHS: Compliant | 5139 |
|
$0.1730 / $0.7400 | Buy Now |
|
ComSIT USA | SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411 RoHS: Compliant | Europe - 1555 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP3B226M010C1900AS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TP3B226M010C1900AS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TP3B226M010C1900AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3B226M010C1900AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3B226M010D1900AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TP3B226M010C1900AS vs TP3B226M010D1900AS |
07016-033MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TP3B226M010C1900AS vs 07016-033MCB |
07016-033MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TP3B226M010C1900AS vs 07016-033MCC |
T451B12261AMAP | CAP,TANTALUM / TA2O5,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TP3B226M010C1900AS vs T451B12261AMAP |
TBJB226M010CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TP3B226M010C1900AS vs TBJB226M010CSLZ9045 |
TBJB226M010CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TP3B226M010C1900AS vs TBJB226M010CBLZ9045 |
TR3B226M010D0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TP3B226M010C1900AS vs TR3B226M010D0700 |
TA010TCM226MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | TP3B226M010C1900AS vs TA010TCM226MBR-13 |
TBJB226M010CSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TP3B226M010C1900AS vs TBJB226M010CSLC9045 |
TR3B226M010F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TP3B226M010C1900AS vs TR3B226M010F0500 |