Part Details for TP33Y00855032 by APEM Inc
Overview of TP33Y00855032 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP33Y00855032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-TP33Y00855032-ND
|
DigiKey | PUSHBUTTON SWITCH SMT TP PCB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1137 | Buy Now |
DISTI #
642-TP33Y00855032
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH SMT TP PCB | 0 |
|
$6.3000 / $9.5400 | Order Now |
DISTI #
75003205
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP33Y00855032 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $8.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $8.7800 | Buy Now |
Part Details for TP33Y00855032
TP33Y00855032 CAD Models
TP33Y00855032 Part Data Attributes
|
TP33Y00855032
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP33Y00855032
APEM Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.139 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.8 mm | |
Actuator Type | LONG PLUNGER | |
Body Breadth | 5 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 10.56 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.224 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.129 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |