Part Details for TP32MW03000 by APEM Inc
Overview of TP32MW03000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP32MW03000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C4357
|
Newark | Switch, Pushbutton, Spst, 20V, Switch Operation:On-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Wire Leaded, Product Range:Tp Series Rohs Compliant: Yes |Apem TP32MW03000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $6.3700 | Buy Now |
DISTI #
TP32MW03000-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5803 | Buy Now |
DISTI #
642-TP32MW03000
|
Mouser Electronics | Pushbutton Switches SPDT 0.4VA 20VAC/DC On-Mom RoHS: Compliant | 0 |
|
$5.5000 / $8.3400 | Order Now |
DISTI #
75003134
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP32MW03000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $7.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4900 / $7.3300 | Buy Now |
Part Details for TP32MW03000
TP32MW03000 CAD Models
TP32MW03000 Part Data Attributes
|
TP32MW03000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP32MW03000
APEM Inc
Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Wire Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 5 mm | |
Body Length or Diameter | 8.1 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |