Part Details for TP3064WM by National Semiconductor Corporation
Results Overview of TP3064WM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3064WM Information
TP3064WM by National Semiconductor Corporation is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3064WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 62 |
|
$2.2000 / $4.0000 | Buy Now | |
|
Quest Components | 24 |
|
$2.6400 / $3.6000 | Buy Now | |
|
Quest Components | 20 |
|
$2.6400 / $3.6000 | Buy Now |
Part Details for TP3064WM
TP3064WM CAD Models
TP3064WM Part Data Attributes
|
TP3064WM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3064WM
National Semiconductor Corporation
PCM Codec, MU-Law, 1-Func, CMOS, PDSO20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Reach Compliance Code | not_compliant | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 4 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TP3064WM
This table gives cross-reference parts and alternative options found for TP3064WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3064WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP3064WM-X | National Semiconductor Corporation | Check for Price | IC MU-LAW, PCM CODEC, PDSO20, PLASTIC, SOIC-20, Codec | TP3064WM vs TP3064WM-X |
TP3064WM/NOPB | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDSO20, 0.300 INCH, PLASTIC, SO-20 | TP3064WM vs TP3064WM/NOPB |