Part Details for TP3064WM-X by Texas Instruments
Results Overview of TP3064WM-X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3064WM-X Information
TP3064WM-X by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for TP3064WM-X
TP3064WM-X CAD Models
TP3064WM-X Part Data Attributes
|
TP3064WM-X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3064WM-X
Texas Instruments
MU-LAW, PCM CODEC, PDSO20, PLASTIC, SOIC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TP3064WM-X
This table gives cross-reference parts and alternative options found for TP3064WM-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3064WM-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP3064WM-X | National Semiconductor Corporation | Check for Price | IC MU-LAW, PCM CODEC, PDSO20, PLASTIC, SOIC-20, Codec | TP3064WM-X vs TP3064WM-X |
TP3064WMX | National Semiconductor Corporation | Check for Price | IC MU-LAW, PCM CODEC, PDSO20, 0.300 INCH, PLASTIC, SO-20, Codec | TP3064WM-X vs TP3064WMX |
ETC5064D-X | STMicroelectronics | Check for Price | MU-LAW, PCM CODEC, PDSO20, SO-20 | TP3064WM-X vs ETC5064D-X |
ETC5064D | STMicroelectronics | Check for Price | MU-LAW, PCM CODEC, PDSO20, SO-20 | TP3064WM-X vs ETC5064D |
TP3064BDW | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDSO20 | TP3064WM-X vs TP3064BDW |
TP3064BDW | Rochester Electronics LLC | Check for Price | PCM Codec, MU-Law, 1-Func, CMOS, PDSO20, | TP3064WM-X vs TP3064BDW |