There are no models available for this part yet.
Overview of TP3057V by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for TP3057V by Texas Instruments
Part Data Attributes for TP3057V by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
A-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
0.15 dB
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Linear Coding
|
NOT AVAILABLE
|
Moisture Sensitivity Level
|
2A
|
Neg Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Mode
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
0.018 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for TP3057V
This table gives cross-reference parts and alternative options found for TP3057V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3057V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3057V-X | A-LAW, PCM CODEC, PQCC20, PLASTIC PACKAGE-20 | Texas Instruments | TP3057V vs TP3057V-X |
TP3057V-X/NOPB | IC A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20, Codec | National Semiconductor Corporation | TP3057V vs TP3057V-X/NOPB |
TP3057V | IC A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20, Codec | National Semiconductor Corporation | TP3057V vs TP3057V |
TP3057V-X/NOPB | A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20 | Texas Instruments | TP3057V vs TP3057V-X/NOPB |