Part Details for TP3057N-X by National Semiconductor Corporation
Overview of TP3057N-X by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP3057N-X
TP3057N-X CAD Models
TP3057N-X Part Data Attributes
|
TP3057N-X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3057N-X
National Semiconductor Corporation
IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | +-5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TP3057N-X
This table gives cross-reference parts and alternative options found for TP3057N-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3057N-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3057AN | A-LAW, PCM CODEC, PDIP16 | Texas Instruments | TP3057N-X vs TP3057AN |
TP3057J-X | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | TP3057N-X vs TP3057J-X |
TP3057N/NOPB | TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP | Texas Instruments | TP3057N-X vs TP3057N/NOPB |
TP3057J | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | TP3057N-X vs TP3057J |
TP3057N | IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec | National Semiconductor Corporation | TP3057N-X vs TP3057N |
TP3057J | A-LAW, PCM CODEC, CDIP16, DIP-16 | Texas Instruments | TP3057N-X vs TP3057J |
TP3057N-X | A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TP3057N-X vs TP3057N-X |