-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TP3057N/NOPB-296-ND
|
DigiKey | PCM CODEC, A-LAW, 1-FUNC, PDIP16 Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22007 In Stock |
|
$2.8700 | Buy Now |
|
Rochester Electronics | PCM Codec, A-Law, 1-Func, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22007 |
|
$2.3500 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP3057N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3057N/NOPB
Texas Instruments
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.755 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TP3057N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3057N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP3057AN | Texas Instruments | Check for Price | A-LAW, PCM CODEC, PDIP16 | TP3057N/NOPB vs TP3057AN |
TP3057J-X | National Semiconductor Corporation | Check for Price | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | TP3057N/NOPB vs TP3057J-X |
CD22357AE | Intersil Corporation | Check for Price | A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | TP3057N/NOPB vs CD22357AE |
CD22357AE | Rochester Electronics LLC | Check for Price | PCM Codec, A-Law, 1-Func, PDIP16, | TP3057N/NOPB vs CD22357AE |
TP3057J-X | Texas Instruments | Check for Price | A-LAW, PCM CODEC, CDIP16, DIP-16 | TP3057N/NOPB vs TP3057J-X |
TP3057N-X | Texas Instruments | Check for Price | A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | TP3057N/NOPB vs TP3057N-X |
CD22357AE | Harris Semiconductor | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDIP16, | TP3057N/NOPB vs CD22357AE |
TP3057BN | Texas Instruments | Check for Price | A-LAW, PCM CODEC, PDIP16 | TP3057N/NOPB vs TP3057BN |