Part Details for TP303612-1 by DB Unlimited
Overview of TP303612-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP303612-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP303612-1-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6756 | Buy Now |
DISTI #
497-TP303612-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 0 |
|
$1.6000 / $1.8800 | Order Now |
DISTI #
V99:2348_17076075
|
Arrow Electronics | Audio Transducer Piezo 3V 20V 10mA 12V 88dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 200 |
|
$0.7587 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 | 0 |
|
$1.7800 | Buy Now |
DISTI #
25902783
|
Verical | Audio Transducer Piezo 3V 20V 10mA 12V 88dBAdBA Through Hole Pin Min Qty: 8 Package Multiple: 1 Date Code: 1433 | Americas - 200 |
|
$0.7587 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$1.5800 / $3.1100 | Buy Now |