Part Details for TP3.5X9-I-24D by Guardian Electric Manufacturing Company
Overview of TP3.5X9-I-24D by Guardian Electric Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP3.5X9-I-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F3434
|
Newark | Cylindrical Solenoid, Solenoid Operation:Push, Solenoid Duty Cycle:Intermittent, Coil Voltage:24Vdc, Holding Force:4.726N, Coil Resistance:122Ohm, Coil Power Continuous:5W, External Diameter:11.13Mm, External Length:29.97Mm |Guardian Electric TP3.5X9-I-24D RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5700 / $53.5200 | Buy Now |
|
Onlinecomponents.com | TP3.5 X 9 Push-Type DC Tubular Solenoid RoHS: Compliant | 0 |
|
$31.9100 / $42.9100 | Buy Now |