Part Details for TP262003-1 by DB Unlimited
Overview of TP262003-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP262003-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP262003-1-ND
|
DigiKey | BUZZER PIEZO 3V 22X7MM TH Min Qty: 1200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5957 | Buy Now |
DISTI #
497-TP262003-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 104 |
|
$0.5770 / $1.0800 | Buy Now |
DISTI #
V99:2348_17076069
|
Arrow Electronics | Audio Transducer Piezo 1V 25V 1mA 3V 70dBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 199 |
|
$0.7800 / $1.2300 | Buy Now |
|
Future Electronics | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 2kHz 70dB 3V, 10cm Through RoHS: Compliant pbFree: Yes Min Qty: 466 Package Multiple: 466 Container: Tray | 466Tray |
|
$0.6450 / $0.7000 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.6200 / $1.0700 | Buy Now |
Part Details for TP262003-1
TP262003-1 CAD Models
TP262003-1 Part Data Attributes:
|
TP262003-1
DB Unlimited
Buy Now
|
Compare Parts:
TP262003-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |