Part Details for TP245515-2 by DB Unlimited
Overview of TP245515-2 by DB Unlimited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP245515-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP245515-2-ND
|
DigiKey | BUZZER PIEZO 15V 24MM FLANGE Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6955 | Buy Now |
DISTI #
497-TP245515-2
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 285 |
|
$0.6780 / $1.2900 | Buy Now |
DISTI #
V99:2348_17076132
|
Arrow Electronics | Audio Transducer Piezo 1V 30V 8mA 15V 90dBAdBA Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 100 |
|
$0.1248 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 393 Package Multiple: 393 | 0 |
|
$0.7290 | Buy Now |
DISTI #
25902836
|
Verical | Audio Transducer Piezo 1V 30V 8mA 15V 90dBAdBA Flange Mount Min Qty: 43 Package Multiple: 1 Date Code: 1447 | Americas - 100 |
|
$0.1248 | Buy Now |
DISTI #
C1S202200004495
|
Chip1Stop | Unclassified RoHS: Compliant | 100 |
|
$0.2070 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.7400 / $1.2800 | Buy Now |