Part Details for TP234812-1 by DB Unlimited
Overview of TP234812-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP234812-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP234812-1-ND
|
DigiKey | BUZZER PIEZO 12V 23MM TH Min Qty: 650 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0592 | Buy Now |
DISTI #
497-TP234812-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 0 |
|
$1.0400 / $1.0500 | Order Now |
DISTI #
V99:2348_17076064
|
Arrow Electronics | Audio Transducer Piezo 1V 40V 7mA 12V 85dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 200 |
|
$1.4000 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$1.1000 | Buy Now |
DISTI #
25902772
|
Verical | Audio Transducer Piezo 1V 40V 7mA 12V 85dBAdBA Through Hole Pin Min Qty: 12 Package Multiple: 1 Date Code: 1433 | Americas - 200 |
|
$1.4000 / $1.7100 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.9800 / $2.2000 | Buy Now |
Part Details for TP234812-1
TP234812-1 CAD Models
TP234812-1 Part Data Attributes:
|
TP234812-1
DB Unlimited
Buy Now
|
Compare Parts:
TP234812-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |