Part Details for TP234009-1 by DB Unlimited
Overview of TP234009-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP234009-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP234009-1-ND
|
DigiKey | BUZZER PIEZO 9V 23MM FLANGE Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6833 | Buy Now |
DISTI #
497-TP234009-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 204 |
|
$0.6780 / $1.2900 | Buy Now |
DISTI #
V99:2348_17076062
|
Arrow Electronics | Audio Transducer Piezo 3V 30V 10mA 9V 80dBAdBA Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 169 |
|
$0.9300 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 393 Package Multiple: 393 | 0 |
|
$0.7290 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.7400 / $1.2800 | Buy Now |