Part Details for TP233412-1 by DB Unlimited
Overview of TP233412-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP233412-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP233412-1-ND
|
DigiKey | BUZZER PIEZO 12V 23.5MM TH Min Qty: 350 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1351 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 133 Package Multiple: 133 | 0 |
|
$2.1600 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$1.9300 / $3.7800 | Buy Now |
Part Details for TP233412-1
TP233412-1 CAD Models
TP233412-1 Part Data Attributes:
|
TP233412-1
DB Unlimited
Buy Now
|
Compare Parts:
TP233412-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |