Part Details for TP21SHZQE by C&K
Overview of TP21SHZQE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP21SHZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4595
|
Newark | Pb Switch, Dpst, 1A, 120Vac, Solder Lug, Switch Operation:Off-(On), Contact Configuration:Dpst, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:28V, Contact Current Max:1A, Switch Terminals:Solder Lug, Product Range:Tp Series, Rohs Compliant: Yes |C&k Components TP21SHZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$13.9300 / $17.2600 | Buy Now |
DISTI #
CKN4054-ND
|
DigiKey | SWITCH PUSH DPST-NO 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
196 In Stock |
|
$11.6020 / $17.0700 | Buy Now |
DISTI #
611-TP21-002
|
Mouser Electronics | Pushbutton Switches OFF-MOM DPST SLDR RoHS: Compliant | 58 |
|
$11.0500 / $12.9400 | Buy Now |
DISTI #
70128505
|
RS | Switch, P/B, Sealed, DPST-NO, OFF-MOM,.115" Round Plunger,1A,120VAC,28VDC, Solder | C&K TP21SHZQE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 200 |
|
$11.2200 / $13.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.1000 | Buy Now |
DISTI #
TP21SHZQE
|
TTI | Pushbutton Switches OFF-MOM DPST SLDR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$10.0900 / $10.2900 | Buy Now |
DISTI #
000000000000021381
|
Sager | Pushbutton Switches OFF-MOM DPST SLDR Min Qty: 200 | 0 |
|
$11.1000 | Buy Now |
Part Details for TP21SHZQE
TP21SHZQE CAD Models
TP21SHZQE Part Data Attributes
|
TP21SHZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP21SHZQE
C&K
PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.155 inch | |
Actuator Type | FLAT PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.53 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |