Part Details for TP2-330 by Coiltronics
Overview of TP2-330 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP2-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1820 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 1456 |
|
$1.5000 / $3.7500 | Buy Now |
Part Details for TP2-330
TP2-330 CAD Models
TP2-330 Part Data Attributes:
|
TP2-330
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
TP2-330
Coiltronics
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 3726
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3726 | |
Construction | Toroidal Core | |
DC Resistance | 0.5677 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 9.4 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Rated Current-Max | 0.66 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |