Part Details for TP2-3/4A by Essentra Components
Overview of TP2-3/4A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP2-3/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-TP2-3/4A
|
Mouser Electronics | Conduit Fittings & Accessories PACKAGING TUBE PLUG:LDPE WHITE RoHS: Compliant | 0 |
|
$0.2020 / $0.5000 | Order Now |
DISTI #
74521967
|
RS | Tube End Plug, Tube Diameter (69.9mm) 2.75", Without Finger Grip, White | Essentra Components TP2-3/4A RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | Tube End Plug - Compatible Tube Diameter 69.9 mm (2.750 in) - Packaging Tube Plugs - Without Finger Grips - White RoHS: Compliant | 0 |
|
$0.2083 / $0.3167 | Buy Now |