Part Details for TP174012-1 by DB Unlimited
Overview of TP174012-1 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP174012-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP174012-1-ND
|
DigiKey | BUZZER PIEZO 12V 17MM SMD Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7876 | Buy Now |
DISTI #
497-TP174012-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 0 |
|
$1.5400 / $1.5500 | Order Now |
|
Future Electronics | Buzzers Transducer, Externally Driven Piezo 12V 7mA 4kHz 90dB 12V, 10cm Surfac RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.7400 / $2.8800 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$1.1000 / $1.8500 | Buy Now |
Part Details for TP174012-1
TP174012-1 CAD Models
TP174012-1 Part Data Attributes
|
TP174012-1
DB Unlimited
Buy Now
|
Compare Parts:
TP174012-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |