Part Details for TP174003-1 by DB Unlimited
Overview of TP174003-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP174003-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP174003-1-ND
|
DigiKey | BUZZER PIEZO 3V 17.5MM TH Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7637 | Buy Now |
DISTI #
497-TP174003-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 724 |
|
$0.7480 / $1.3800 | Buy Now |
DISTI #
V99:2348_17076050
|
Arrow Electronics | Audio Transducer Piezo 1V 30V 5mA 3V 85dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1438 | Americas - 350 |
|
$1.0400 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 351 Package Multiple: 351 | 0 |
|
$0.8150 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.7700 / $1.4100 | Buy Now |
Part Details for TP174003-1
TP174003-1 CAD Models
TP174003-1 Part Data Attributes
|
TP174003-1
DB Unlimited
Buy Now
|
Compare Parts:
TP174003-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |