Part Details for TP15900-4 by Eaton Bussmann
Overview of TP15900-4 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP15900-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5464
|
Newark | Fusible Switch, 4-Pole, 50A, 80Vdc, Contact Configuration:-, Fuse Size Held:-, No. Of Fuses:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Quick Connect, No. Of Poles:4 Pole, Product Range:- Rohs Compliant: Yes |Eaton Bussmann TP15900-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$241.1400 / $333.9100 | Buy Now |
DISTI #
2266-TP15900-4-ND
|
DigiKey | SWITCH 80V 50A Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$269.2700 / $279.6400 | Buy Now |
DISTI #
2041-1136-ND
|
DigiKey | SWITCH 80V 50A Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.0481 | Buy Now |
DISTI #
71531923
|
RS | FUSED Disconnect Switch, 4-P Common, For TPA Fuses | Bussmann by Eaton TP15900-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 21 |
|
$236.0700 / $277.7300 | Buy Now |
DISTI #
BUETP15900-4
|
Heilind Electronics | FUSED PULLOUT DISCONN, 4 POLE FOR TPA FUSES | Americas - 1119 in Stock10599 On Order |
|
$299.1129 / $325.3509 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Disconnect Switch 4P 50A RoHS: Compliant | 0 |
|
$211.5800 / $246.7700 | Buy Now |
DISTI #
BUETP15900-4
|
Interstate Connecting Components | FUSED PULLOUT DISCONN, 4 POLE FOR TPA FUSES | 3733533 On Order |
|
$299.1129 / $325.3509 | Buy Now |
DISTI #
000000000000014594
|
Sager | Disconnect Switches TELEPOWER DISCONNECT 50A Min Qty: 21 | 0 |
|
$276.7900 | Buy Now |