Part Details for TP12X13-C-12D by Guardian Electric Manufacturing Company
Overview of TP12X13-C-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12X13-C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C0689
|
Newark | Dc Tubular Solenoid, Continuous, 12Vdc, Solenoid Operation:Push, Solenoid Duty Cycle:Continuous, Coil Voltage:12Vdc, Holding Force:40.59N, Coil Resistance:22.8Ohm, Coil Power Continuous:6.6W, External Diameter:38.1Mm |Guardian Electric TP12X13-C-12D RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.4500 / $51.1000 | Buy Now |