There are no models available for this part yet.
Overview of TP12SH9CBE by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TP12SH9CBE by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Tiny Pushbutton Switches RoHS: Compliant |
250 In Stock |
|
$8.0400 / $12.1700 | Buy Now | ||
DISTI #
C1S146000146862
|
Chip1Stop | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 42 |
|
$7.7200 | Buy Now | |
Master Electronics | Tiny Pushbutton Switches RoHS: Compliant |
250 In Stock |
|
$8.0400 / $12.1700 | Buy Now |