Part Details for TP12SH9AVBE by C&K
Overview of TP12SH9AVBE by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12SH9AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7911
|
Newark | Tp12Sh9Avbe |C&k Components TP12SH9AVBE Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $12.6900 | Buy Now |
DISTI #
79AH7456
|
Newark | Pushbutton Rohs Compliant: Yes |C&k Components TP12SH9AVBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $12.8800 | Buy Now |
DISTI #
CKN1737-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
258 In Stock |
|
$8.0475 / $13.4600 | Buy Now |
DISTI #
611-TP12-009
|
Mouser Electronics | Pushbutton Switches (ON)-(ON)SPDT R/A PC RoHS: Compliant | 88 |
|
$8.0400 / $11.0800 | Buy Now |
DISTI #
70128508
|
RS | Switch, P/B, Sealed, SPDT, OFF-MOM,.155" Plunger,0.4A,20VAC/DC, Vert R/A PC ThruHole | C&K TP12SH9AVBE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2700 / $9.5200 | RFQ |
|
Future Electronics | TP Series 0.4A SPDT Vertical Right Angle Mount On-Monetary-On Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$8.5000 / $8.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.5900 | Buy Now |
|
Quest Components | SWITCH PB SPDT ONMOM VERT RA PCB | 21 |
|
$8.6963 / $11.5950 | Buy Now |
DISTI #
TP12SH9AVBE
|
TTI | Pushbutton Switches (ON)-(ON)SPDT R/A PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 155 In Stock |
|
$8.7500 / $10.9700 | Buy Now |
DISTI #
TP12SH9AVBE
|
TME | Switch: push-button, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, 1GΩ Min Qty: 1 | 20 |
|
$9.1300 / $10.4200 | Buy Now |
Part Details for TP12SH9AVBE
TP12SH9AVBE CAD Models
TP12SH9AVBE Part Data Attributes:
|
TP12SH9AVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP12SH9AVBE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.155 inch | |
Actuator Type | FLAT PLUNGER | |
Additional Feature | UL,CSA | |
Body Breadth | 5.08 mm | |
Body Height | 14.02 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TP12SH9AVBE
This table gives cross-reference parts and alternative options found for TP12SH9AVBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12SH9AVBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12SH9AVBE22 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE vs TP12SH9AVBE22 |
TP12SH9ARE12 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE vs TP12SH9ARE12 |
TP12SH9AVQE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9AVBE vs TP12SH9AVQE22 |
TP12SH9AVKE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9AVBE vs TP12SH9AVKE22 |
TP12SH9AVBE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9AVBE vs TP12SH9AVBE22 |
TP12SH9AVGE12 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE vs TP12SH9AVGE12 |
TP12SH9AQE12 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE vs TP12SH9AQE12 |
TP12SH9AVQE22 | PUSHBUTTON SWITCH | C&K | TP12SH9AVBE vs TP12SH9AVQE22 |
TP12SH9ALE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9AVBE vs TP12SH9ALE22 |
TP12SH9ABE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9AVBE vs TP12SH9ABE22 |