Part Details for TP12SH9ABE by C&K
Overview of TP12SH9ABE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12SH9ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7908
|
Newark | Pb Sw, Spdt, 0.4Va, 20V, Tht, Black, Product Range:Tp Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components TP12SH9ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$8.2300 / $8.8200 | Buy Now |
DISTI #
CKN1735-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1709 In Stock |
|
$7.7162 / $9.0700 | Buy Now |
DISTI #
611-TP12-004
|
Mouser Electronics | Pushbutton Switches (ON)-(ON)SPDT R/A PC RoHS: Compliant | 159 |
|
$7.6300 / $10.2600 | Buy Now |
DISTI #
70128507
|
RS | Switch, P/B, Sealed, SPDT, OFF-MOM,.155" Round Plunger,0.4A,20VAC/DC, R/A PC ThruHole | C&K TP12SH9ABE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2300 | RFQ |
|
Future Electronics | TP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$8.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.2300 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
TP12SH9ABE
|
TTI | Pushbutton Switches (ON)-(ON)SPDT R/A PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$7.6300 / $9.1500 | Buy Now |
DISTI #
TP12SH9ABE
|
TME | Switch: push-button, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, 1GΩ Min Qty: 1 | 12 |
|
$10.5500 / $12.2400 | Buy Now |
DISTI #
000000000000021368
|
Sager | Pushbutton Switches (ON)-(ON)SPDT R/A PC Min Qty: 200 | 0 |
|
$8.2300 / $8.5700 | Buy Now |
Part Details for TP12SH9ABE
TP12SH9ABE CAD Models
TP12SH9ABE Part Data Attributes:
|
TP12SH9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP12SH9ABE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.155 inch | |
Actuator Type | FLAT PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 9.09 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TP12SH9ABE
This table gives cross-reference parts and alternative options found for TP12SH9ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12SH9ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12SH9AVBE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9ABE vs TP12SH9AVBE22 |
TP12SH9APE12 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE vs TP12SH9APE12 |
TP12SH9AGE12 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE vs TP12SH9AGE12 |
TP12SH9AQE12 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE vs TP12SH9AQE12 |
TP12SH9AVKE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9ABE vs TP12SH9AVKE22 |
TP12SH9ABE12 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE vs TP12SH9ABE12 |
TP12SH9AVQE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9ABE vs TP12SH9AVQE22 |
TP12SH9AVRE22 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE vs TP12SH9AVRE22 |
TP12SH9ABE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9ABE vs TP12SH9ABE22 |
TP12SH9AVBE12 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE vs TP12SH9AVBE12 |