Part Details for TP12SH8ABE by C&K
Overview of TP12SH8ABE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12SH8ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2140
|
Newark | Pushbutton Switches (On)-(On)Spdt R/A Pc |C&k Components TP12SH8ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1840 |
|
$7.4400 / $8.2200 | Buy Now |
DISTI #
35AH7901
|
Newark | Tp12Sh8Abe |C&k Components TP12SH8ABE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $8.0000 | Buy Now |
DISTI #
CKN1733-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$5.7758 / $8.7600 | Buy Now |
DISTI #
611-TP12-006
|
Mouser Electronics | Pushbutton Switches (ON)-(ON)SPDT R/A PC RoHS: Compliant | 102 |
|
$5.3100 / $7.6400 | Buy Now |
|
Future Electronics | TP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.3400 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
TP12SH8ABE
|
TTI | Pushbutton Switches (ON)-(ON)SPDT R/A PC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$4.9700 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
C&K Components TP12SH8ABE
|
PEI Genesis | Pushbutton Switch, SPDT | 1840 |
|
Buy Now |
Part Details for TP12SH8ABE
TP12SH8ABE CAD Models
TP12SH8ABE Part Data Attributes:
|
TP12SH8ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP12SH8ABE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1834610 | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.155 inch | |
Actuator Type | ROUND PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TP12SH8ABE
This table gives cross-reference parts and alternative options found for TP12SH8ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12SH8ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12FPD1AVPE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH8ABE vs EP12FPD1AVPE |
EP12SD1ASE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH8ABE vs EP12SD1ASE |
EP12SD1AVPE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH8ABE vs EP12SD1AVPE |
TP32WW08000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP12SH8ABE vs TP32WW08000 |
TSPDF11FGVRA2 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP12SH8ABE vs TSPDF11FGVRA2 |
TSPDF11FGVRA0 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP12SH8ABE vs TSPDF11FGVRA0 |
EP12SD1AVGE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH8ABE vs EP12SD1AVGE |
EP12FPD1AQE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH8ABE vs EP12FPD1AQE |
13435WAK | Pushbutton Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP12SH8ABE vs 13435WAK |
TP32W008000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP12SH8ABE vs TP32W008000 |