Part Details for TP12LTZBE22 by ITT Interconnect Solutions
Overview of TP12LTZBE22 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP12LTZBE22
TP12LTZBE22 CAD Models
TP12LTZBE22 Part Data Attributes
|
TP12LTZBE22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TP12LTZBE22
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.215 inch | |
Actuator Material | THERMO POLYESTER | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 26.035 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.31 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for TP12LTZBE22
This table gives cross-reference parts and alternative options found for TP12LTZBE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12LTZBE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8168LHZBI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | TP12LTZBE22 vs 8168LHZBI2 |
8168SHZBI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | TP12LTZBE22 vs 8168SHZBI2 |
8168S2HZI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | TP12LTZBE22 vs 8168S2HZI2 |
8168S2HZE2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | TP12LTZBE22 vs 8168S2HZE2 |
8168S1HZBE2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | TP12LTZBE22 vs 8168S1HZBE2 |