Part Details for TP12LTWQE by C&K
Overview of TP12LTWQE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12LTWQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7882
|
Newark | Tp12Ltwqe |C&k Components TP12LTWQE RoHS: Not Compliant Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 | Buy Now |
DISTI #
TP12LTWQE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 2480 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7927 | Buy Now |
DISTI #
611-TP12LTWQE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 80 |
|
$10.5500 / $16.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 1 | 0 |
|
$10.7200 | Buy Now |
DISTI #
51578850
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount/Through Hole Wire Wrap Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1221 | Americas - 35 |
|
$14.1180 / $23.8810 | Buy Now |
DISTI #
000000000000021358
|
Sager | Pushbutton Switches Pushbutton Min Qty: 80 | 0 |
|
$11.3900 | Buy Now |
Part Details for TP12LTWQE
TP12LTWQE CAD Models
TP12LTWQE Part Data Attributes
|
TP12LTWQE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP12LTWQE
C&K
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.215 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.31 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |