Part Details for TP12722643 by ROCPU Technology Co Ltd
Overview of TP12722643 by ROCPU Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12722643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50mA 4.5mm 100M 50,000 Times 260gf 12V 4.5mm 4.3mm Round Button Horizontal attachment SPST SMD Tactile Switches ROHS | 800 |
|
$0.1353 / $0.2496 | Buy Now |
|
LCSC | 50mA 4.5mm 100M 50000 Times 260gf 12V 4.5mm 4.3mm Round Button Horizontal attachment SPST SMD Tactile Switches ROHS | 800 |
|
$0.0705 / $0.1300 | Buy Now |