Part Details for TP12422673 by ROCPU Technology Co Ltd
Results Overview of TP12422673 by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP12422673 Information
TP12422673 by ROCPU Technology Co Ltd is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TP12422673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 6mm 100000 Times 260gf 12V 3mm 7.3mm Round Button Horizontal attachment SPST SMD Tactile Switch... more | 2105 |
|
$0.0439 / $0.0856 | Buy Now |