Part Details for TP120 by Knowles Capacitors
Overview of TP120 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP120
TP120 CAD Models
TP120 Part Data Attributes:
|
TP120
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
TP120
Knowles Capacitors
Variable Capacitor, Glass, 1000V, 1% +Tol, 1% -Tol, 1pF Min, 120pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 120 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.784 mm | |
Dielectric Material | GLASS | |
Length | 45.974 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 38.608 mm | |
Terminal Shape | WIRE |
Alternate Parts for TP120
This table gives cross-reference parts and alternative options found for TP120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP120 | CAPACITOR, VARIABLE, GLASS, 1000V, 1pF - 120pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Voltronics Corporation | TP120 vs TP120 |