There are no models available for this part yet.
Overview of TP11SHABE by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TP11SHABE by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Tiny Pushbutton Switches RoHS: Compliant |
358 In Stock |
|
$4.9100 / $6.4400 | Buy Now | ||
DISTI #
C1S146000023349
|
Chip1Stop | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant | 15 |
|
$4.5600 / $5.1600 | Buy Now | |
Master Electronics | Tiny Pushbutton Switches RoHS: Compliant |
358 In Stock |
|
$4.9100 / $6.4400 | Buy Now |