Part Details for TP11SH9V3RE by C&K
Overview of TP11SH9V3RE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11SH9V3RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-TP11SH9V3RE
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$6.0500 / $9.1700 | Order Now |
DISTI #
000000000006041532
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for TP11SH9V3RE
TP11SH9V3RE CAD Models
TP11SH9V3RE Part Data Attributes
|
TP11SH9V3RE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH9V3RE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLAT PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |