Part Details for TP11SH9AQE by C&K
Overview of TP11SH9AQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11SH9AQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2102
|
Newark | Pushbutton Switches Pushbutton |C&k Components TP11SH9AQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$6.2400 / $7.2900 | Buy Now |
DISTI #
35AH7866
|
Newark | Tp11Sh9Aqe |C&k Components TP11SH9AQE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $6.2600 | Buy Now |
DISTI #
TP11SH9AQE-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5252 | Buy Now |
DISTI #
611-TP11SH9AQE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 111 |
|
$5.0200 / $7.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.9100 | Buy Now |
DISTI #
C&K Components TP11SH9AQE
|
PEI Genesis | Special Switch, SPST | 0 |
|
Buy Now | |
DISTI #
000000000000021341
|
Sager | Pushbutton Switches Pushbutton Min Qty: 200 | 0 |
|
$4.1700 / $4.4700 | Buy Now |
|
South Electronics | TP11SH9AQE | 0 |
|
RFQ |
Part Details for TP11SH9AQE
TP11SH9AQE CAD Models
TP11SH9AQE Part Data Attributes
|
TP11SH9AQE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH9AQE
C&K
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.155 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |