Part Details for TP11J81ZGE22 by C&K
Overview of TP11J81ZGE22 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11J81ZGE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7812
|
Newark | Tp11J81Zge22 |C&k Components TP11J81ZGE22 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $11.8400 | Buy Now |
DISTI #
TP11J81ZGE22-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 240 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2811 | Buy Now |
DISTI #
611-TP11J81ZGE22
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 10 |
|
$8.4200 / $12.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 | 0 |
|
$11.9500 | Buy Now |
DISTI #
000000000001168279
|
Sager | Pushbutton Switches Pushbutton Min Qty: 240 | 0 |
|
$8.0100 / $8.3400 | Buy Now |
Part Details for TP11J81ZGE22
TP11J81ZGE22 CAD Models
TP11J81ZGE22 Part Data Attributes
|
TP11J81ZGE22
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11J81ZGE22
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.15 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Length | 0.09 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.53 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |