Part Details for TP11368V by National Semiconductor Corporation
Overview of TP11368V by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11368V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TP11368V-ND
|
DigiKey | ADPCM CODEC, A/MU-LAW, 1-FUNC Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$11.8900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 28 Pin, Plastic, PLCC | 13 |
|
$16.9000 / $19.0125 | Buy Now |
|
Rochester Electronics | ADPCM Codec, A/MU-Law, 1-Func, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$10.2000 / $12.0000 | Buy Now |
Part Details for TP11368V
TP11368V CAD Models
TP11368V Part Data Attributes
|
TP11368V
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP11368V
National Semiconductor Corporation
IC A/MU-LAW, ADPCM CODEC, PQCC28, PLASTIC, LCC-28, Codec
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.41 mm |
Alternate Parts for TP11368V
This table gives cross-reference parts and alternative options found for TP11368V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11368V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP11368V/NOPB | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28 | National Semiconductor Corporation | TP11368V vs TP11368V/NOPB |