Part Details for TP11312655 by ROCPU Technology Co Ltd
Results Overview of TP11312655 by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11312655 Information
TP11312655 by ROCPU Technology Co Ltd is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP11312655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 4.5mm 200000 Times 260gf 12V 4.5mm 5.5mm Round Button Direct Insert SPST Plugin Tactile Switche... more | 950 |
|
$0.0309 / $0.0601 | Buy Now |